YJYCOIN YLM5025-152T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLM5025-152T |
| LCSC Part # | C4945117 |
| Packaging | SMD-4P,5x4.8mm |
| Customer # | |
| Key Attributes | CMC 1.5A 2LN 1.5kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,5x4.8mm | |
| DC Resistance(DCR) | 56mΩ | |
| Insulation Resistance(IR) | 10mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common-mode noise
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6017$ 0.0602 | $ 0.06 |
| 10+ | $ 0.483$ 0.0483 | $ 0.48 |
| 30+ | $ 0.4228$ 0.0423 | $ 1.27 |
| 100+ | $ 0.3643$ 0.0365 | $ 3.65 |
| 500+ | $ 0.3123$ 0.0313 | $ 15.65 |
| 1,000+ | $ 0.2944$ 0.0295 | $ 29.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,5x4.8mm | |
| DC Resistance(DCR) | 56mΩ | |
| Insulation Resistance(IR) | 10mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 500V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common-mode noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



