Kingsonic KCWH10153JVT
| Manufacturer | KingsonicAsian Brands |
| MPN | KCWH10153JVT |
| LCSC Part # | C49450740 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 15nF 100V -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1724 | $ 0.86 |
| 50+ | $ 0.1688 | $ 8.44 |
| 200+ | $ 0.1664 | $ 33.28 |
| 400+ | $ 0.164 | $ 65.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

