Shun Xiang Nuo SMCM0905B-471T
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMCM0905B-471T |
| LCSC Part # | C49450618 |
| Packaging | SMD-4P,9.5x5.4mm |
| Customer # | |
| Key Attributes | 470uH@100kHz 280mΩ 2 SMD-4P,9.5x5.4mm Common Mode Chokes |
| Datasheet | Shun Xiang Nuo SMCM0905B-471T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,9.5x5.4mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,9.5x5.4mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip-type common mode filter for high-current applications, featuring excellent impedance characteristics for efficient common mode noise suppression. Compact size, high performance, and low cost. Compliant with RoHS, halogen-free, and REACH regulations.
Features
AI Translation
- Chip-type common mode filter for high-current applications
- Superior impedance characteristics for effective common mode noise suppression
- Compact size, high performance, and low cost
- Compliant with RoHS, halogen-free, and REACH regulations
Applications
AI Translation
- Current-compensated choke for data and signal lines
- Common-mode noise suppression for various electronic and multimedia equipment
- Common-mode noise suppression on power lines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6696$ 0.5692 | $ 0.57 |
| 10+ | $ 0.5426$ 0.4613 | $ 4.61 |
| 30+ | $ 0.4792$ 0.4074 | $ 12.22 |
| 100+ | $ 0.4157$ 0.3534 | $ 35.34 |
| 500+ | $ 0.3776$ 0.3210 | $ 160.50 |
| 1,500+ | $ 0.3586$ 0.3049 | $ 457.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,9.5x5.4mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,9.5x5.4mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip-type common mode filter for high-current applications, featuring excellent impedance characteristics for efficient common mode noise suppression. Compact size, high performance, and low cost. Compliant with RoHS, halogen-free, and REACH regulations.
Features
AI Translation
- Chip-type common mode filter for high-current applications
- Superior impedance characteristics for effective common mode noise suppression
- Compact size, high performance, and low cost
- Compliant with RoHS, halogen-free, and REACH regulations
Applications
AI Translation
- Current-compensated choke for data and signal lines
- Common-mode noise suppression for various electronic and multimedia equipment
- Common-mode noise suppression on power lines
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



