Dersonic CFD2E105KI0344
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFD2E105KI0344 |
| LCSC Part # | C4945050 |
| Package | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±10% 250V TH |
| Description | 1uF Film Capacitor ±10% 250V Through Hole P=20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
2,665 
2,665
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0773 $ 0.0696 | $ 0.35 |
50+ | $ 0.0684 $ 0.0616 | $ 3.08 |
300+ | $ 0.0585 $ 0.0527 | $ 15.81 |
600+ | $ 0.0551 $ 0.0496 | $ 29.76 |
2,400+ | $ 0.0525 $ 0.0473 | $ 113.52 |
5,100+ | $ 0.0511 $ 0.0460 | $ 234.60 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$