LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI STPSC10H065DLF product image
  • STPSC10H065DLF thumbnail 1
  • STPSC10H065DLF thumbnail 2
  • STPSC10H065DLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI STPSC10H065DLFRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
STPSC10H065DLF
LCSC Part #
C49450387
Packaging
DFN-4L(8x8)
Customer #
Key Attributes
650V 1.8V@10A DFN-4L(8x8) Single Diodes RoHS
Datasheetpdf iconJSMSEMI STPSC10H065DLF
In-Stock: 500
500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1166$ 1.12
10+$ 0.922$ 9.22
30+$ 0.8154$ 24.46
100+$ 0.695$ 69.50
500+$ 0.6409$ 320.45
1,000+$ 0.6162$ 616.20
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingDFN-4L(8x8)
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Diode Configuration-
Voltage - Forward(Vf@If)1.8V@10A
Reverse Leakage Current (Ir)80uA@650V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Zero forward/reverse recovery current
  • High blocking voltage
  • High-frequency operation
  • Positive temperature coefficient of VF
  • Temperature-independent switching behavior
  • High surge current capability

Applications

AI Translation
  • PC power supplies
  • Server power supplies
  • AC/DC converters
  • DC/DC converters
  • Uninterruptible power supplies