JSMSEMI SMSC015SDA120B
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SMSC015SDA120B |
| LCSC Part # | C49450350 |
| Package | TO-247-2 |
| Customer # | |
| Description | 130A 1.2kV 1.8V@20A 50A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | TO-247-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6905 | $ 3.69 |
10+ | $ 3.1512 | $ 31.51 |
30+ | $ 2.8313 | $ 84.94 |
90+ | $ 2.5083 | $ 225.75 |
450+ | $ 2.3584 | $ 1061.28 |
900+ | $ 2.2904 | $ 2061.36 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$