JSMSEMI SC6D10065G
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SC6D10065G |
| LCSC Part # | C49450300 |
| Package | TO-263 |
| Customer # | |
| Description | 65A 650V 1.8V@10A 32A TO-263 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8066 | $ 1.81 |
10+ | $ 1.5269 | $ 15.27 |
30+ | $ 1.3523 | $ 40.57 |
100+ | $ 1.173 | $ 117.30 |
500+ | $ 1.0927 | $ 546.35 |
1,000+ | $ 1.0571 | $ 1057.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$