JSMSEMI SC6D10065A
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SC6D10065A |
| LCSC Part # | C49450298 |
| Package | TO-220-2 |
| Customer # | |
| Description | 65A 650V 1.8V@10A 32A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
499 
499
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1174 | $ 1.12 |
10+ | $ 0.9227 | $ 9.23 |
50+ | $ 0.816 | $ 40.80 |
100+ | $ 0.6955 | $ 69.55 |
500+ | $ 0.6414 | $ 320.70 |
1,000+ | $ 0.6167 | $ 616.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$