ADI LTM4628IV#PBF
| Manufacturer | |
| MPN | LTM4628IV#PBF |
| LCSC Part # | C494500 |
| Packaging | LGA-144(15x15) |
| Customer # | |
| Key Attributes | Dual 8A or Single 16A DC/DC μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-144(15x15) | |
| Function | Step-down type | |
| Vin | 4.5V~26.5V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5mA | |
| Number of Outputs | 2 | |
| Iout | 8A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 4.32mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;External clock synchronization;Light load efficient mode;Power-on timing control | |
| Length | 15mm | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4628 is a complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output. Included in the package are the switching controller, power FETs, inductor, and all supporting components. Operating from an input voltage range of 4.5V to 26.5V, the LTM4628 supports two outputs each with an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 8A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The power module is offered in space saving and thermally enhanced 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm BGA packages. The LTM4628 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Standalone Dual Power Supply
- Single 16A or Dual 8A Output
- Wide Input Voltage Range: 4.5V to 26.5V
- Output Voltage Range: 0.6V to 5.5V
- ±1.5% Total DC Output Error
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Adjustable Switching Frequency
- Overcurrent Foldback Protection
- Multiphase Parallel Current Sharing with Multiple LTM4628s
- Frequency Synchronization
- Internal Temperature Sensing Diode Output
- Selectable Burst Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- Small Surface Mount Footprint, Low Profile
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm 86A Packages
Applications
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.1336 | $ 38.13 |
| 5+ | $ 35.0214 | $ 175.11 |
| 30+ | $ 33.4653 | $ 1003.96 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-144(15x15) | |
| Function | Step-down type | |
| Vin | 4.5V~26.5V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5mA | |
| Number of Outputs | 2 | |
| Iout | 8A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 4.32mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;External clock synchronization;Light load efficient mode;Power-on timing control | |
| Length | 15mm | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4628 is a complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output. Included in the package are the switching controller, power FETs, inductor, and all supporting components. Operating from an input voltage range of 4.5V to 26.5V, the LTM4628 supports two outputs each with an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 8A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The power module is offered in space saving and thermally enhanced 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm BGA packages. The LTM4628 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Standalone Dual Power Supply
- Single 16A or Dual 8A Output
- Wide Input Voltage Range: 4.5V to 26.5V
- Output Voltage Range: 0.6V to 5.5V
- ±1.5% Total DC Output Error
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Adjustable Switching Frequency
- Overcurrent Foldback Protection
- Multiphase Parallel Current Sharing with Multiple LTM4628s
- Frequency Synchronization
- Internal Temperature Sensing Diode Output
- Selectable Burst Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- Small Surface Mount Footprint, Low Profile
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm 86A Packages
Applications
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



