LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LTV-356T-C product image
  • LTV-356T-C thumbnail 1
  • LTV-356T-C thumbnail 2
  • LTV-356T-C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UMW LTV-356T-CRoHS

Manufacturer
UMWAsian Brands
MPN
LTV-356T-C
LCSC Part #
C4944982
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 3.75kV TRANS SOP-4
Datasheetpdf iconUMW LTV-356T-C
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0733$ 0.73
100+$ 0.0568$ 5.68
300+$ 0.0485$ 14.55
3,000+$ 0.0396$ 118.80
6,000+$ 0.0347$ 208.20
9,000+$ 0.0322$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerUMW
PackagingSOP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece