Megastar ZX-RJ-320A
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-RJ-320A |
| LCSC Part # | C49447102 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.5mm Headphone Jack Gold Through Hole Audio Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
In-Stock: 730
730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0743$ 0.0706 | $ 0.35 |
| 50+ | $ 0.0579$ 0.0551 | $ 2.76 |
| 150+ | $ 0.0497$ 0.0473 | $ 7.10 |
| 1,000+ | $ 0.0436$ 0.0415 | $ 41.50 |
| 2,000+ | $ 0.0387$ 0.0368 | $ 73.60 |
| 5,000+ | $ 0.0362$ 0.0344 | $ 172.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZX-RJ-327A | Megastar | SMD | 1,965 | $0.2027 $0.2133 | ||
| ZX-RJ-393-8P | Megastar | SMD | 984 | $0.3494 $0.3677 | ||
| ZX-RJ-313D | Megastar | SMD | 955 | $0.1240 $0.1305 | ||
| ZX-RJ-320D | Megastar | SMD | 905 | $0.0919 $0.0967 | ||
| ZX-RJ-342-2C | Megastar | SMD | 1,935 | $0.2954 $0.3109 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



