Bossie BX-BD12D10LS5
| Manufacturer | BossieAsian Brands |
| MPN | BX-BD12D10LS5 |
| LCSC Part # | C49447034 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2A SPDT 125V Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Bossie | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 11.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2597$ 0.2468 | $ 1.23 |
| 50+ | $ 0.2013$ 0.1913 | $ 9.57 |
| 150+ | $ 0.1763$ 0.1675 | $ 25.13 |
| 500+ | $ 0.1451$ 0.1379 | $ 68.95 |
| 2,500+ | $ 0.1312$ 0.1247 | $ 311.75 |
| 5,000+ | $ 0.1228$ 0.1167 | $ 583.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Bossie | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 11.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



