Bossie BX-BD12D10LS3
| Manufacturer |
Bossie
Asian Brands |
| Mfr. Part # | BX-BD12D10LS3 |
| LCSC Part # | C49447032 |
| Package | Through Hole |
| Customer # | |
| Description | Through Hole 2A SPDT 125V Black 3,000 Cycles Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Bossie | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2564 $ 0.2436 | $ 1.22 |
50+ | $ 0.1988 $ 0.1889 | $ 9.45 |
150+ | $ 0.1741 $ 0.1654 | $ 24.81 |
500+ | $ 0.1432 $ 0.1361 | $ 68.05 |
2,500+ | $ 0.1295 $ 0.1231 | $ 307.75 |
5,000+ | $ 0.1213 $ 0.1153 | $ 576.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$