LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-BD12D02C3 product image
  • BX-BD12D02C3 thumbnail 1
  • BX-BD12D02C3 thumbnail 2
  • BX-BD12D02C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-BD12D02C3

Manufacturer
BossieAsian Brands
MPN
BX-BD12D02C3
LCSC Part #
C49446956
Packaging
Through Hole
Customer #
Key Attributes
300mA Through Hole SPDT 50V Black Through Hole Slide Switches
DatasheetBossie BX-BD12D02C3
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.0531$ 0.53
100+$ 0.0435$ 0.0414$ 4.14
300+$ 0.0373$ 0.0355$ 10.65
2,000+$ 0.0327$ 0.0311$ 62.20
4,000+$ 0.029$ 0.0276$ 110.40
10,000+$ 0.0272$ 0.0259$ 259.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerBossie
PackagingThrough Hole
Current Rating300mA
Mounting TypeThrough Hole
CircuitSPDT
Switch Height7.7mm
Voltage Rating50V
Length8.7mm
Actuator ColorBlack
Width4.4mm
Termination StylePC Pin