LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MAC97A6 product image
  • MAC97A6 thumbnail 1
  • MAC97A6 thumbnail 2
  • MAC97A6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MAC97A6RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MAC97A6
LCSC Part #
C49446791
Packaging
SOT-89
Customer #
Key Attributes
30mA 400V 1 TRIAC SOT-89 TRIACs RoHS
Datasheetpdf iconYONGYUTAI MAC97A6
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.055$ 0.55
100+$ 0.0433$ 4.33
300+$ 0.0374$ 11.22
1,000+$ 0.033$ 33.00
5,000+$ 0.0295$ 147.50
10,000+$ 0.0277$ 277.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYONGYUTAI
PackagingSOT-89
Holding Current (Ih)30mA
Operating Temperature-
Current - Gate Trigger(Igt)10mA;15mA
Voltage - On State(Vtm)2.2V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Glass passivated TRIAC in a plastic SMT package, designed for applications requiring high bidirectional transient and blocking voltage capability with superior thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating, and static switching.