JBL JBL-102032572
| Manufacturer | JBLAsian Brands |
| MPN | JBL-102032572 |
| LCSC Part # | C49441364 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+75℃ Push-Push 1.44mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS |
| Datasheet | JBL JBL-102032572 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JBL | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+75℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.44mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JBL | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+75℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.44mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Help & FeedbackShow similar products (0) >
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3018$ 0.2717 | $ 1.36 |
| 50+ | $ 0.2363$ 0.2127 | $ 10.64 |
| 150+ | $ 0.2082$ 0.1874 | $ 28.11 |
| 1,000+ | $ 0.1732$ 0.1559 | $ 155.90 |
| 2,000+ | $ 0.1576$ 0.1419 | $ 283.80 |
| 5,000+ | $ 0.1482$ 0.1334 | $ 667.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JBL | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+75℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.44mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JBL | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+75℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.44mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



