LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC MM5Z3V0 product image
  • MM5Z3V0 thumbnail 1
  • MM5Z3V0 thumbnail 2
  • MM5Z3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC MM5Z3V0RoHS

Manufacturer
TWGMCAsian Brands
MPN
MM5Z3V0
LCSC Part #
C49438163
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-523
Datasheetpdf iconTWGMC MM5Z3V0
In-Stock: 14,250
14,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0113$ 5.65
3,000+$ 0.0096$ 28.80
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Zener breakdown voltage range: 2.0 V ~ 75 V
  • Steady-state power rating: 200 mW
  • General purpose, medium current
  • Ideal for automated assembly processes