LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC MM5Z12 product image
  • MM5Z12 thumbnail 1
  • MM5Z12 thumbnail 2
  • MM5Z12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC MM5Z12

Manufacturer
TWGMCAsian Brands
MPN
MM5Z12
LCSC Part #
C49438161
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-523
DatasheetTWGMC MM5Z12
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0116$ 5.80
3,000+$ 0.0098$ 29.40
6,000+$ 0.0087$ 52.20
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)80Ω

Features

AI Translation
  • Standard Zener breakdown voltage range: 2.0 V ~ 75 V
  • Steady-state power rating: 200 mW
  • General purpose, medium current
  • Ideal for automated assembly processes