GOODWORK 1N4735A
| Manufacturer | GOODWORKAsian Brands |
| MPN | 1N4735A |
| LCSC Part # | C49437924 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 1W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DO-41 | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 730mA | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.2V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W surge capability at 1ms pulse
- Excellent clamping capability
- Low zener impedance
- Fast response time: typical value less than 1.0ps (from 0V to minimum breakdown voltage)
- Typical reverse current less than 1μA above 10V
- Guaranteed high-temperature solderability: 260℃/10 seconds, lead length 9.5mm, withstanding 2.3kg pull force
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045 | $ 0.45 |
| 100+ | $ 0.0357 | $ 3.57 |
| 300+ | $ 0.0311 | $ 9.33 |
| 1,000+ | $ 0.0276 | $ 27.60 |
| 5,000+ | $ 0.0248 | $ 124.00 |
| 10,000+ | $ 0.0234 | $ 234.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DO-41 | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 730mA | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.2V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W surge capability at 1ms pulse
- Excellent clamping capability
- Low zener impedance
- Fast response time: typical value less than 1.0ps (from 0V to minimum breakdown voltage)
- Typical reverse current less than 1μA above 10V
- Guaranteed high-temperature solderability: 260℃/10 seconds, lead length 9.5mm, withstanding 2.3kg pull force
C49437924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



