LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI RTBS0100B100Z00 product image
  • RTBS0100B100Z00 thumbnail 1
  • RTBS0100B100Z00 thumbnail 2
  • RTBS0100B100Z00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI RTBS0100B100Z00RoHS

Manufacturer
RESIAsian Brands
MPN
RTBS0100B100Z00
LCSC Part #
C49437804
Packaging
-
Customer #
Key Attributes
RES 1mΩ ±0.1%
Datasheetpdf iconRESI RTBS0100B100Z00
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 79.1158$ 79.12
30+$ 75.6014$ 2268.04
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging-
Resistance1mΩ
Voltage Rating100mV
TypeShunt
Tolerance±0.1%
Temperature Coefficient±20ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece