GOODWORK MMBTA13
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MMBTA13 |
| LCSC Part # | C49437730 |
| Package | SOT-23 |
| Customer # | |
| Description | 10000@10mA,5V NPN 300mW 300mA 30V SOT-23 Single Bipolar Transistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,900
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0362 $ 0.0344 | $ 0.69 |
200+ | $ 0.0289 $ 0.0275 | $ 5.50 |
600+ | $ 0.0252 $ 0.0240 | $ 14.40 |
3,000+ | $ 0.0224 $ 0.0213 | $ 63.90 |
9,000+ | $ 0.0202 $ 0.0192 | $ 172.80 |
30,000+ | $ 0.0191 $ 0.0182 | $ 546.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$