HONGLITRONIC HL-AS-2835D68W-2-S1-08L-PCT-HR3(R9) (3800K-4250K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-AS-2835D68W-2-S1-08L-PCT-HR3(R9) (3800K-4250K) |
| LCSC Part # | C49435743 |
| Package | SMD2835 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 300mA 3800K~4250K Top-mount White 3.4V 1.02W SMD2835 LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,520 
3,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0292 | $ 0.58 |
200+ | $ 0.0229 | $ 4.58 |
600+ | $ 0.0194 | $ 11.64 |
4,000+ | $ 0.0174 | $ 69.60 |
8,000+ | $ 0.0155 | $ 124.00 |
20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$