LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MBR30100CS product image
  • MBR30100CS thumbnail 1
  • MBR30100CS thumbnail 2
  • MBR30100CS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin MBR30100CSRoHS

Manufacturer
HuixinAsian Brands
MPN
MBR30100CS
LCSC Part #
C49435623
Packaging
TO-252
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-252
Datasheetpdf iconHuixin MBR30100CS
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3534$ 1.77
50+$ 0.2799$ 14.00
150+$ 0.2485$ 37.28
500+$ 0.2092$ 104.60
2,500+$ 0.1917$ 479.25
5,000+$ 0.1812$ 906.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHuixin
PackagingTO-252
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)950mV@15A
Reverse Leakage Current (Ir)50uA@100V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current175A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Manufactured using void-free molding technology
  • Low reverse leakage current
  • High forward surge current capability
  • Terminal high-temperature soldering guaranteed: 260℃/10 seconds