LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MM3Z6V8 product image
Images for reference only

Huixin MM3Z6V8RoHS

Manufacturer
HuixinAsian Brands
MPN
MM3Z6V8
LCSC Part #
C49435612
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 300mW SOD-323
Datasheetpdf iconHuixin MM3Z6V8
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.027$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.018$ 10.80
3,000+$ 0.016$ 48.00
9,000+$ 0.0143$ 128.70
21,000+$ 0.0134$ 281.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHuixin
PackagingSOD-323
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece