LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MUR160 product image
Images for reference only

Huixin MUR160RoHS

Manufacturer
HuixinAsian Brands
MPN
MUR160
LCSC Part #
C49435590
Packaging
DO-41
Customer #
Key Attributes
75ns 1 Independent 600V 1.85V@1A 1A DO-41 Single Diodes RoHS
Datasheetpdf iconHuixin MUR160
In-Stock: 4,480
4,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.44
100+$ 0.0346$ 3.46
300+$ 0.0302$ 9.06
1,000+$ 0.0269$ 26.90
5,000+$ 0.0242$ 121.00
10,000+$ 0.0229$ 229.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHuixin
PackagingDO-41
Reverse Recovery Time (trr)75ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.85V@1A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets Underwriters Laboratories flammability rating 94V-0
  • Low reverse leakage current
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 260°C for 10 seconds