LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin SMAJ5.0A product image
  • SMAJ5.0A thumbnail 1
  • SMAJ5.0A thumbnail 2
  • SMAJ5.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin SMAJ5.0ARoHS

Manufacturer
HuixinAsian Brands
MPN
SMAJ5.0A
LCSC Part #
C49435571
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 5VWM 9.2VC SMA
Datasheetpdf iconHuixin SMAJ5.0A
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0995$ 0.50
50+$ 0.0793$ 3.97
150+$ 0.0691$ 10.37
500+$ 0.0616$ 30.80
2,500+$ 0.0555$ 138.75
5,000+$ 0.0524$ 262.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHuixin
PackagingSMA
Clamping Voltage9.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)43.5A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown7V
typeTVS
Reverse Leakage Current (Ir)800uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Optimized for LAN protection applications
  • Plastic package meets UL 94V-0 flammability rating
  • Glass passivated junction die
  • 400W peak pulse power capability
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time: 0V to V<sub>BR</sub> min typically less than 1.0ps
  • High-temperature soldering guaranteed: terminals at 260°C for 10 seconds