JXTCONN CSS12D06-H05
| Manufacturer |
JXTCONN
Asian Brands |
| Mfr. Part # | CSS12D06-H05 |
| LCSC Part # | C49435512 |
| Package | Through Hole |
| Customer # | |
| Description | Right Angle 2A SPDT 125V Black 3,000 Cycles Through Hole Slide Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | JXTCONN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
475 
475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2489 $ 0.1967 | $ 0.98 |
50+ | $ 0.1929 $ 0.1524 | $ 7.62 |
150+ | $ 0.169 $ 0.1336 | $ 20.04 |
500+ | $ 0.139 $ 0.1099 | $ 54.95 |
2,500+ | $ 0.1257 $ 0.0993 | $ 248.25 |
5,000+ | $ 0.1177 $ 0.0930 | $ 465.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$