LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin SMBJ30A product image
  • SMBJ30A thumbnail 1
  • SMBJ30A thumbnail 2
  • SMBJ30A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin SMBJ30ARoHS

Manufacturer
HuixinAsian Brands
MPN
SMBJ30A
LCSC Part #
C49435190
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMB
Datasheetpdf iconHuixin SMBJ30A
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1131$ 0.57
50+$ 0.0901$ 4.51
150+$ 0.0786$ 11.79
500+$ 0.07$ 35.00
3,000+$ 0.0631$ 189.30
6,000+$ 0.0596$ 357.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHuixin
PackagingSMB
Clamping Voltage48.4V
Peak Pulse Current (Ipp)12.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown36.8V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimzed for LAN protection applications
  • Ideal for ESD protection of data lines in accordance with IEC 1000-4-2(IEC801-2)
  • Ideal for EFT protection of data lines in accordance with IEC 1000-4-4(IEC801-2)
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • Glass passivated junction chip
  • 600w peak pulse power capability
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time: typically less than 1.0ps from Ov to VBR min
  • High temperature soldering guaranteed: 260°C/10S at terminals