CND-tek MHT0630SG-2R2M H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | MHT0630SG-2R2M H |
| LCSC Part # | C49435056 |
| Package | SMD,7.1x6.6x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 8A 15.2mΩ SMD,7.1x6.6x3mm |
| Description | 8A 2.2uH ±20% 15.2mΩ 10A SMD,7.1x6.6x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Package | SMD,7.1x6.6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
860
860
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0744 $ 0.0670 | $ 0.67 |
100+ | $ 0.0593 $ 0.0534 | $ 5.34 |
300+ | $ 0.0517 $ 0.0466 | $ 13.98 |
1,500+ | $ 0.0437 $ 0.0394 | $ 59.10 |
4,500+ | $ 0.0392 $ 0.0353 | $ 158.85 |
10,500+ | $ 0.0369 $ 0.0333 | $ 349.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$