kinghelm KH-FPC2.4G-1.13IPEX-240
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-FPC2.4G-1.13IPEX-240 |
| LCSC Part # | C4943394 |
| Packaging | SMD,45.8x6.5mm |
| Customer # | |
| Key Attributes | 2 2dBi FPCAntenna 100MHz 2.45GHz SMD,45.8x6.5mm RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | SMD,45.8x6.5mm | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -35℃~+75℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | SMD,45.8x6.5mm | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -35℃~+75℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6507 | $ 0.65 |
| 10+ | $ 0.5264 | $ 5.26 |
| 30+ | $ 0.4634 | $ 13.90 |
| 100+ | $ 0.3908 | $ 39.08 |
| 500+ | $ 0.3536 | $ 176.80 |
| 1,000+ | $ 0.3359 | $ 335.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | SMD,45.8x6.5mm | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -35℃~+75℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | SMD,45.8x6.5mm | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 100MHz | |
| Operating Temperature | -35℃~+75℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


