DIODES AP7361C-33SP-13
| Manufacturer | |
| MPN | AP7361C-33SP-13 |
| LCSC Part # | C4943338 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 1A LOW DROPOUT ADJUSTABLE AND FIXED-MODE REGULATOR WITH ENABLE |
| Description | 3.3V Positive Fixed ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,640
2,640
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3179 | $ 1.59 |
50+ | $ 0.2876 | $ 14.38 |
150+ | $ 0.2746 | $ 41.19 |
500+ | $ 0.2498 | $ 124.90 |
2,500+ | $ 0.2425 | $ 606.25 |
5,000+ | $ 0.2382 | $ 1191.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$