kinghelm KH-TF035
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-TF035 |
| LCSC Part # | C4943329 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Connector and Ejector Push-Push Surface Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | - | |
| Height Above Board | 2.05mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | - |
| Type | Description | |
|---|---|---|
| Height Above Board | 2.05mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4543 | $ 0.45 |
| 10+ | $ 0.3566 | $ 3.57 |
| 30+ | $ 0.3143 | $ 9.43 |
| 100+ | $ 0.2622 | $ 26.22 |
| 500+ | $ 0.2296 | $ 114.80 |
| 1,000+ | $ 0.215 | $ 215.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | - | |
| Height Above Board | 2.05mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | - |
| Type | Description | |
|---|---|---|
| Height Above Board | 2.05mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
C4943329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



