LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-1.27PH180-2X5P-L7.2-SMT product image
  • KH-1.27PH180-2X5P-L7.2-SMT thumbnail 1
  • KH-1.27PH180-2X5P-L7.2-SMT thumbnail 2
  • KH-1.27PH180-2X5P-L7.2-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-1.27PH180-2X5P-L7.2-SMTRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-1.27PH180-2X5P-L7.2-SMT
LCSC Part #
C4943297
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN HEADER 10POS 1.27mm DUAL ROW SMD
Datasheetpdf iconkinghelm KH-1.27PH180-2X5P-L7.2-SMT
Custom CablesMOQ 1pc
In-Stock: 965
965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0947$ 0.47
50+$ 0.0754$ 3.77
150+$ 0.0657$ 9.86
1,000+$ 0.0569$ 56.90
2,000+$ 0.0511$ 102.20
5,000+$ 0.0482$ 241.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=1.27mm
Contact MaterialBrass
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating1A
Supplementary FeaturesWith column
Insulation Height1mm
Mounting TypeSurface Mount,Vertical
Length of Mating Pin4mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Number of PINs10P
Row Spacing1.27mm
Pin Structure2x5P

Features

AI Translation
  • Rated Current: 1.0A
  • Withstanding Voltage: AC 500V
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Operating Temperature: -40°C ~ +105°C
  • Insulator Material: Polyester (UL94V-0)
  • Contact Material: Brass
  • Standard: PA6T
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30 ~ 60 sec. (260°C for 5 sec.)
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.