LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2FH90-2X10P-H6.35 product image
  • KH-2FH90-2X10P-H6.35 thumbnail 1
  • KH-2FH90-2X10P-H6.35 thumbnail 2
  • KH-2FH90-2X10P-H6.35 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2FH90-2X10P-H6.35RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2FH90-2X10P-H6.35
LCSC Part #
C49424687
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN SOCKET 20POS 2mm DUAL ROW TH R/A
Datasheetpdf iconkinghelm KH-2FH90-2X10P-H6.35
Custom CablesMOQ 1pc
In-Stock: 185
185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2908$ 1.45
50+$ 0.2296$ 11.48
200+$ 0.2033$ 40.66
400+$ 0.1706$ 68.24
2,400+$ 0.156$ 374.40
5,000+$ 0.1473$ 736.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=2mm
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Number of Positions20P
Insulation Height4mm
Holes Structure2x10P
Holes DirectionSide
Pitch2mm
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.