Images are for reference only
EDA Models

kinghelm KH-A12501-10Y

Manufacturer
kinghelm
Asian Brands
Mfr. Part #
KH-A12501-10Y
LCSC Part #
C49424497
Package
P=1.25mm
Customer #
Description
1.25mm 1 -25℃~+85℃ 10 Non-Latching P=1.25mm Rectangular Connector Housings RoHS
Datasheet pdf icon kinghelm KH-A12501-10Y
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer kinghelm
Package P=1.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon kinghelm KH-A12501-10Y
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 20
20 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0283 $ 0.28
100+
$ 0.0277 $ 2.77
300+
$ 0.0273 $ 8.19
1,000+
$ 0.0269 $ 26.90
Standard Packaging 2000/Full Bag
Better price for more quantity?
$