LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A25010-11PW product image
  • KH-A25010-11PW thumbnail 1
  • KH-A25010-11PW thumbnail 2
  • KH-A25010-11PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A25010-11PWRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A25010-11PW
LCSC Part #
C49424476
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
-25℃~+85℃ 1 2.5mm Through Hole 11P Through Hole,Right Angle,P=2.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconkinghelm KH-A25010-11PW
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5379$ 0.54
10+$ 0.4252$ 4.25
30+$ 0.3776$ 11.33
100+$ 0.3174$ 31.74
500+$ 0.2904$ 145.20
1,000+$ 0.2745$ 274.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=2.5mm
Operating Temperature-25℃~+85℃
Voltage Rating250V
Number of Rows1
Current Rating (Max)3A
Contact PlatingTin
Pitch2.5mm
Mounting TypeThrough Hole
Number of Pins11P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.