kinghelm KH-A25010-08P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-A25010-08P |
| LCSC Part # | C49424462 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | -25℃~+85℃ 1 2.5mm Through Hole 8P Through Hole,P=2.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Current Rating (Max) | 3A | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 8P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 3A | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 8P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3395 | $ 1.70 |
| 50+ | $ 0.2658 | $ 13.29 |
| 150+ | $ 0.2342 | $ 35.13 |
| 500+ | $ 0.1948 | $ 97.40 |
| 2,500+ | $ 0.1773 | $ 443.25 |
| 5,000+ | $ 0.1667 | $ 833.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Current Rating (Max) | 3A | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 8P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 3A | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 8P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C49424462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



