HXY MOSFET IRLR3410TRRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRLR3410TRRPBF-HXY |
| LCSC Part # | C49420460 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 20A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 34.7W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.535nF | |
| Gate Charge(Qg) | 26.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLR3410TRRPBF employs advanced trench technology to deliver excellent on-state resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 100V, Drain Current (ID) = 20A
- On-State Resistance (RDS(ON)) < 87mΩ at Gate-Source Voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 187
187 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4665$ 0.3732 | $ 0.37 |
| 10+ | $ 0.3697$ 0.2958 | $ 2.96 |
| 30+ | $ 0.3285$ 0.2628 | $ 7.88 |
| 100+ | $ 0.2761$ 0.2209 | $ 22.09 |
| 500+ | $ 0.2539$ 0.2032 | $ 101.60 |
| 1,000+ | $ 0.2396$ 0.1917 | $ 191.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 34.7W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.535nF | |
| Gate Charge(Qg) | 26.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLR3410TRRPBF employs advanced trench technology to deliver excellent on-state resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 100V, Drain Current (ID) = 20A
- On-State Resistance (RDS(ON)) < 87mΩ at Gate-Source Voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



