HXY MOSFET FQD19N10TM-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FQD19N10TM-HXY |
| LCSC Part # | C49420458 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 20A TO-252-2L |
| Description | 100V 20A 80mΩ@10V TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2029 $ 0.1928 | $ 0.96 |
50+ | $ 0.1983 $ 0.1884 | $ 9.42 |
150+ | $ 0.1952 $ 0.1855 | $ 27.83 |
500+ | $ 0.1921 $ 0.1825 | $ 91.25 |
Standard Packaging 2500/Full
Reel | ||