HXY MOSFET RS1P600BHTB1-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RS1P600BHTB1-HXY |
| LCSC Part # | C49420412 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET 100V 75A DFN-8L(5x6) |
| Description | 100V 75A 97W DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
99 
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9666 $ 0.9183 | $ 0.92 |
10+ | $ 0.9451 $ 0.8979 | $ 8.98 |
30+ | $ 0.9313 $ 0.8848 | $ 26.54 |
100+ | $ 0.9174 $ 0.8716 | $ 87.16 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$