Coilank AACT3225R110-P2
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AACT3225R110-P2 |
| LCSC Part # | C49420138 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Description | 11uH@100kHz 400mΩ SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,905 
1,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1434 | $ 0.72 |
50+ | $ 0.1398 | $ 6.99 |
150+ | $ 0.1374 | $ 20.61 |
500+ | $ 0.135 | $ 67.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$