lingxingic TL062CP(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TL062CP(LX) |
| LCSC Part # | C49396710 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2 3mV 3.5V/us 30pA 86dB 1MHz 200uA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 200uA | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is the low-power version of the 084 series op-amps, belonging to the high-speed JFET-input op-amp family. It integrates well-matched high-voltage JFETs and bipolar transistors on a single monolithic chip, featuring high input impedance, high unity-gain bandwidth, high slew rate, low input offset voltage, and low input bias current.
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.14 | $ 0.70 |
| 50+ | $ 0.1112 | $ 5.56 |
| 150+ | $ 0.0968 | $ 14.52 |
| 500+ | $ 0.086 | $ 43.00 |
| 2,000+ | $ 0.0774 | $ 154.80 |
| 4,000+ | $ 0.0731 | $ 292.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 200uA | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is the low-power version of the 084 series op-amps, belonging to the high-speed JFET-input op-amp family. It integrates well-matched high-voltage JFETs and bipolar transistors on a single monolithic chip, featuring high input impedance, high unity-gain bandwidth, high slew rate, low input offset voltage, and low input bias current.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



