SAMZO 5AIE1-3020-206-W0
| Manufacturer | SAMZOAsian Brands |
| MPN | 5AIE1-3020-206-W0 |
| LCSC Part # | C49393682 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 2 1mm 2mm -40℃~+105℃ 12P 1.27mm 1A 500V 2x6P 1.27mm SMD,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SAMZO | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 500V | |
| Pin Structure | 2x6P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1566 | $ 0.78 |
| 50+ | $ 0.124 | $ 6.20 |
| 150+ | $ 0.1101 | $ 16.52 |
| 1,000+ | $ 0.0927 | $ 92.70 |
| 2,000+ | $ 0.0849 | $ 169.80 |
| 5,000+ | $ 0.0803 | $ 401.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



