SAMZO 5AIE1-3020-202-W0
| Manufacturer | SAMZOAsian Brands |
| MPN | 5AIE1-3020-202-W0 |
| LCSC Part # | C49393678 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 2 1mm 2mm -40℃~+105℃ 4P 1.27mm 1A 500V 2x2P 1.27mm SMD,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SAMZO | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 500V | |
| Pin Structure | 2x2P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,220
4,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0806 | $ 0.40 |
| 50+ | $ 0.0643 | $ 3.22 |
| 150+ | $ 0.0561 | $ 8.42 |
| 500+ | $ 0.05 | $ 25.00 |
| 2,500+ | $ 0.043 | $ 107.50 |
| 5,000+ | $ 0.0406 | $ 203.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



