SAMZO T5B43112V
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | T5B43112V |
| LCSC Part # | C49393642 |
| Package | SMD |
| Customer # | |
| Description | With Bracket 7.95mm 12V 3.5mm Rectangular Button No SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,975
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0979 | $ 0.49 |
50+ | $ 0.078 | $ 3.90 |
150+ | $ 0.0681 | $ 10.22 |
500+ | $ 0.0606 | $ 30.30 |
2,000+ | $ 0.0546 | $ 109.20 |
4,000+ | $ 0.0516 | $ 206.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$