HT(Shenzhen Jinyu Semicon) PTP40N120
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTP40N120 |
| LCSC Part # | C49384314 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A TO-220 |
| Description | 40V 120A 125W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2271 $ 0.2158 | $ 0.22 |
10+ | $ 0.2224 $ 0.2113 | $ 2.11 |
50+ | $ 0.2178 $ 0.2070 | $ 10.35 |
100+ | $ 0.2148 $ 0.2041 | $ 20.41 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$