HT(Shenzhen Jinyu Semicon) MBR2060FCT
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | MBR2060FCT |
| LCSC Part # | C49384303 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 15uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 224A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common cathode configuration
- Low power consumption, high efficiency
- High operating junction temperature
- Overvoltage protection via guard ring, high reliability
- RoHS compliant
Applications
AI Translation
- High-frequency switching power supplies
- Freewheeling diode and polarity protection applications
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.289$ 0.2746 | $ 1.37 |
| 50+ | $ 0.2418$ 0.2298 | $ 11.49 |
| 150+ | $ 0.2215$ 0.2105 | $ 31.58 |
| 500+ | $ 0.1963$ 0.1865 | $ 93.25 |
| 2,500+ | $ 0.185$ 0.1758 | $ 439.50 |
| 5,000+ | $ 0.1783$ 0.1694 | $ 847.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 15uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 224A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common cathode configuration
- Low power consumption, high efficiency
- High operating junction temperature
- Overvoltage protection via guard ring, high reliability
- RoHS compliant
Applications
AI Translation
- High-frequency switching power supplies
- Freewheeling diode and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
