HT(Shenzhen Jinyu Semicon) PTS40P13
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTS40P13 |
| LCSC Part # | C49384240 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 13A SOP-8 |
| Description | 40V 12mΩ@10V 1 P-Channel 2.5W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.186 $ 0.1767 | $ 0.88 |
50+ | $ 0.1473 $ 0.1400 | $ 7.00 |
150+ | $ 0.1308 $ 0.1243 | $ 18.65 |
500+ | $ 0.1101 $ 0.1046 | $ 52.30 |
3,000+ | $ 0.1009 $ 0.0959 | $ 287.70 |
6,000+ | $ 0.0954 $ 0.0907 | $ 544.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$