HT(Shenzhen Jinyu Semicon) PTM30P30F8
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTM30P30F8 |
| LCSC Part # | C49384222 |
| Package | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 30A DFN-8L(3x3) |
| Description | 30V 1 P-Channel 30W DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | DFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,375
9,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1217 $ 0.1157 | $ 0.58 |
50+ | $ 0.0958 $ 0.0911 | $ 4.56 |
150+ | $ 0.0829 $ 0.0788 | $ 11.82 |
500+ | $ 0.0732 $ 0.0696 | $ 34.80 |
2,500+ | $ 0.0655 $ 0.0623 | $ 155.75 |
5,000+ | $ 0.0616 $ 0.0586 | $ 293.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$