HT(Shenzhen Jinyu Semicon) 2SA1201
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | 2SA1201 |
| LCSC Part # | C49384220 |
| Package | SOT-89-3L |
| Customer # | |
| Description | 240 1 PNP PNP 500mW 800mA 120V SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
960
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0675 $ 0.0642 | $ 0.64 |
100+ | $ 0.0538 $ 0.0512 | $ 5.12 |
300+ | $ 0.0469 $ 0.0446 | $ 13.38 |
1,000+ | $ 0.0418 $ 0.0398 | $ 39.80 |
5,000+ | $ 0.0376 $ 0.0358 | $ 179.00 |
10,000+ | $ 0.0356 $ 0.0339 | $ 339.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$